
Single-channel IGBT/MOSFET gate driver in SO package, designed for surface mounting. Features a maximum output current of 1.7A and a maximum supply voltage of 26V, with a minimum supply voltage of 12V. Operates within a temperature range of -40°C to 125°C, offering a fall time of 100ns and a propagation delay of 2200ns. This RoHS compliant component has a maximum power dissipation of 500mW and is supplied on tape and reel.
Stmicroelectronics TD351IDT technical specifications.
| Package/Case | SO |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 1.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2200ns |
| Weight | 0.004395oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD351IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
