Single-channel IGBT/MOSFET gate driver with a 28.3V maximum output voltage and 1.7A maximum output current. Features a 2200ns propagation delay and 100ns fall time. Operates from a 12V to 26V supply voltage with a 2.5mA supply current. Packaged in a lead-free PDIP for through-hole mounting, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 125°C.
Stmicroelectronics TD351IN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 100ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 28V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Voltage | 28.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.032805oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD351IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.