
Stmicroelectronics TD352IN technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 28V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 28.3V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD352IN to view detailed technical specifications.
No datasheet is available for this part.