
Single-channel, 5.5W audio amplifier IC featuring a 75dB voltage gain and 40kHz bandwidth. This power amplifier operates with a supply voltage range of 4V to 30V, ideal for 4-ohm loads. Housed in a DIP-16 package for through-hole mounting, it offers a maximum output current of 2.5A and a power dissipation of 1W. Operating temperature range is -40°C to 150°C, with a quiescent current of 15.5mA.
Stmicroelectronics TDA1905 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 40kHz |
| Package/Case | DIP |
| Gain | 75dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5.5W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 2.5A |
| Output Power | 5.5W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 15.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA1905 |
| Supply Type | Single |
| Termination | Through Hole |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA1905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
