
Stmicroelectronics TDA2006V technical specifications.
| Dual Supply Voltage | 12V |
| Gain | 75dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Output Power | 12W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TDA2006 |
| Supply Type | Dual |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2006V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
