
Stmicroelectronics TDA2007A technical specifications.
| Package/Case | SIP |
| Gain | 36dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Output Power | 6W |
| Output Voltage | 8.5V |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Supply Type | Single |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2007A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
