Stmicroelectronics TDA2020A92 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-P14 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA2020A92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.