18W, 1-channel audio amplifier IC featuring a Pentawatt-5 package. Operates with a dual supply voltage ranging from 6V to 22V, with a nominal input voltage of 15V. Delivers up to 18W output power and boasts a voltage gain of 80dB. Offers a maximum power dissipation of 20W and a power supply rejection ratio (PSRR) of 54dB. Designed for through-hole mounting, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Stmicroelectronics TDA2030AH technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 80dB |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Operating Supply Voltage | 22V |
| Output Power | 18W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA2030A |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2030AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.