
18W, 1-channel audio amplifier IC featuring a TO-220 package for through-hole mounting. Delivers up to 18W maximum output power into a 4 Ohm load impedance. Operates with single or dual supply voltages ranging from 6V to 36V, with a typical operating voltage of 28V. Offers a wide bandwidth of 140kHz and a high gain of 90dB. Maximum power dissipation is 20W, with an output current capability of 3.5A.
Stmicroelectronics TDA2030V technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 140kHz |
| Package/Case | TO-220 |
| Dual Supply Voltage | 15V |
| Gain | 90dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 3.5A |
| Output Power | 14W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 40mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2030V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
