
Stmicroelectronics TDA2320N technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2320N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
