
Dual low-voltage power amplifier, this integrated circuit delivers 1W output power with a 39dB voltage gain. Operating from a minimum supply voltage of 1.8V up to 15V, it features a quiescent current of 15mA and a power dissipation of 500mW. Designed for surface mounting in an SO package, this lead-free and RoHS compliant component offers a 40dB power supply rejection ratio and operates across a temperature range of -40°C to 150°C.
Stmicroelectronics TDA2822D013TR technical specifications.
| Package/Case | SO |
| Gain | 39dB |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 39dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA2822D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
