
Stmicroelectronics TDA7235 technical specifications.
| Package/Case | PDIP |
| Gain | 38dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 1.8W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7235 |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
