Stmicroelectronics TDA7245A technical specifications.
| Package/Case | PDIP |
| Gain | 75dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Output Power | 16W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7245 |
| Supply Current | 2.5A |
| Supply Type | Single |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.