
Stmicroelectronics TDA7253 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 10W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Output Power | 10W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
