
Dual bridge audio amplifier IC delivering 5W per channel into an 8Ω load. Features a voltage gain of 26dB, 56dB PSRR, and operates from a 3.5V to 12V single supply voltage with a typical 9.5V operating point. Surface mount package with dimensions of 16mm length, 11.1mm width, and 3.3mm height. Lead-free and RoHS compliant, with a maximum operating temperature of 70°C.
Stmicroelectronics TDA7266D technical specifications.
| Gain | 26dB |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 9.5V |
| Output Power | 5W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
