
Stmicroelectronics TDA7266L technical specifications.
| Package/Case | SIP |
| Gain | 32dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7W |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Output Power | 7W |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7266L |
| Supply Current | 2A |
| Supply Type | Single |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
