
Stmicroelectronics TDA7266S technical specifications.
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 11V |
| Output Power | 5W |
| Output Voltage | 120mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7266S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
