
2 x 14W stereo audio amplifier IC featuring a dual supply voltage range of 5V to 20V. Delivers 14W output power per channel into an 8Ω load. Offers 80dB voltage gain and includes mute and standby functions. Operates within a temperature range of 0°C to 70°C with a maximum power dissipation of 40W. Through-hole mount package with lead-free and RoHS compliance.
Stmicroelectronics TDA7269A technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 80dB |
| Height | 17.75mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 14W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 14W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7269A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
