Stmicroelectronics TDA7278 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 1.5mA |
| Output Power | 70W |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7278 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.