The TDA7286D is a commercial-grade dual audio amplifier IC from STMicroelectronics. It operates within a temperature range of -20 to 70 degrees Celsius. The device has 20 terminals and is available in a SOP20 package. It can handle a maximum supply voltage of 12V and a maximum supply current of 15mA. The TDA7286D is suitable for use in commercial applications.
Stmicroelectronics TDA7286D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7286D to view detailed technical specifications.
No datasheet is available for this part.