
Single-channel DMOS audio amplifier delivering 60W output power. Features include mute and standby functions, with a voltage gain of 80dB and a power supply rejection ratio of 75dB. Operates with dual supply voltages from 10V to 35V, supporting a load impedance of 8 Ohms. Maximum power dissipation is 50W. Through-hole mounting package.
Stmicroelectronics TDA7296 technical specifications.
| Dual Supply Voltage | 28V |
| Gain | 80dB |
| Height | 10.7mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 60W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
