
The TDA7296S is a dual supply voltage audio amplifier from Stmicroelectronics with a maximum operating temperature of 70°C and a maximum output power of 60W. It operates within a dual supply voltage range of 10V to 35V and has a voltage gain of 80dB. The amplifier is available in a MULTIWATT-15 package and is RoHS compliant. It is suitable for use in applications where a high output power is required, such as in audio equipment. The TDA7296S is a through hole mounted device.
Stmicroelectronics TDA7296S technical specifications.
| Dual Supply Voltage | 28V |
| Gain | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Operating Supply Voltage | 35V |
| Output Power | 60W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7296S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
