The TDA7296SV is a commercial-grade audio amplifier IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 15 terminals and is packaged in a 15-pin ZIP package. The device operates on a supply voltage between 10 and 35 volts and has a maximum supply current of 60 milliamps. It is designed for use in audio applications and is suitable for commercial-grade use.
Stmicroelectronics TDA7296SV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 60 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7296SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.