
Stmicroelectronics TDA7297D technical specifications.
| Gain | 32dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 10W |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 10W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 33W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7297D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
