
The TDA7297SA is a dual audio amplifier from Stmicroelectronics with a maximum output power of 10W and a voltage gain of 32dB. It operates within a temperature range of 0°C to 70°C and is available in a CLIPWATT-15 package with a through hole mount. The amplifier is RoHS compliant and is not radiation hardened. It is supplied as a single unit and has a maximum supply voltage of 18V and a minimum supply voltage of 6.5V.
Stmicroelectronics TDA7297SA technical specifications.
| Gain | 32dB |
| Height | 11mm |
| Length | 19.85mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 10W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 10W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA7297SA |
| Supply Type | Single |
| Voltage Gain | 32dB |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7297SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
