
Stmicroelectronics TDA7315 technical specifications.
| Package/Case | PDIP |
| Nominal Supply Current | 11mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA7315 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.