
Stmicroelectronics TDA7331D technical specifications.
| Package/Case | SO |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7331D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
