
Stmicroelectronics TDA7334D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA7334 |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7334D to view detailed technical specifications.
No datasheet is available for this part.