Stmicroelectronics TDA7338 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10.2 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.