
The TDA7340G is a dual I2C audio IC from Stmicroelectronics. It features a PQFP-44 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a nominal supply current of 25mA. It is available in a tray packaging configuration with 576 units per package.
Stmicroelectronics TDA7340G technical specifications.
| Package/Case | PQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 25mA |
| Number of Channels | 2 |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDA7340 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7340G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
