The TDA7340G013TR is a specialized audio IC from Stmicroelectronics with a quad terminal position and industrial temperature grade. It operates within a supply voltage range of 6 to 10 volts and features 44 terminals. The device is packaged in a 10 x 10 mm plastic QFP-44 package. The TDA7340G013TR is suitable for use in industrial environments, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Stmicroelectronics TDA7340G013TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7340G013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.