Stmicroelectronics TDA7377 technical specifications.
| Max Output Power | 35W |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | TDA7377 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7377 to view detailed technical specifications.
No datasheet is available for this part.