
The TDA7381 is a 30W audio amplifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum supply voltage of 18V and a maximum power dissipation of 80W. The amplifier is available in a through-hole package and is RoHS compliant.
Stmicroelectronics TDA7381 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 30W |
| Output Voltage | 100mV |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7381 |
| Supply Current | 4A |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
