
Stmicroelectronics TDA7387 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 41W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Series | TDA7387 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
