
Stmicroelectronics TDA7391LV technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Height | 17.75mm |
| Input Bias Current | 10uA |
| Length | 20.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 35W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 30dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7391LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.