
The TDA7391PDU is a single-channel audio amplifier from Stmicroelectronics with a maximum output power of 32W. It operates within a supply voltage range of 8V to 18V and is designed for surface mount applications. The amplifier's operating temperature range spans from -40°C to 150°C. It is available in a 20-pin R-PDSO-G20 package, packaged in rail/Tube packaging.
Stmicroelectronics TDA7391PDU technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Height | 3.55mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 32W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Gain | 30dB |
| Width | 11.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA7391PDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
