
Stmicroelectronics TDA7391PDUTR technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Height | 3.3mm |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 30dB |
| Width | 11.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA7391PDUTR to view detailed technical specifications.
No datasheet is available for this part.
