
The TDA7400DTR is a dual I2C interface IC from Stmicroelectronics, packaged in a SOIC format. It operates over a temperature range of -40°C to 85°C. This device features two channels and is available in quantities of 1000 per reel. It is not designed for radiation-hardened applications.
Stmicroelectronics TDA7400DTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TDA7400 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7400DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
