Stmicroelectronics TDA7401D technical specifications.
| Package/Case | SO |
| Nominal Supply Current | 35mA |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA7401 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7401D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.