
Stmicroelectronics TDA7402 technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 65mA |
| Number of Channels | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDA7402 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
