
Stmicroelectronics TDA7415CBTR technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7415CB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7415CBTR to view detailed technical specifications.
No datasheet is available for this part.