
Stmicroelectronics TDA7427AD1 technical specifications.
| Package/Case | SO |
| Input | Clock |
| Max Frequency | 290MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Circuits | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7427AD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7427AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.