Stmicroelectronics TDA7427AD1TR technical specifications.
| Package/Case | SO |
| Input | Clock |
| Max Frequency | 290MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Output Power | 300mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7427AD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7427AD1TR to view detailed technical specifications.
No datasheet is available for this part.
