
The TDA7429T is a dual I2C audio IC from Stmicroelectronics, packaged in a TQFP-44. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 26mA. This device is RoHS compliant and available in a tray packaging format with 160 units per package.
Stmicroelectronics TDA7429T technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 26mA |
| Number of Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDA7429 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7429T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.