The TDA7429T13TR is a specialized audio IC from Stmicroelectronics, featuring a commercial temperature grade and a supply voltage range of 7V to 10.2V. It has 44 terminals and is packaged in a 44-pin LQFP. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in audio applications and is available from Stmicroelectronics.
Stmicroelectronics TDA7429T13TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 10.2 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA7429T13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.