
Stmicroelectronics TDA7439 technical specifications.
| Package/Case | SDIP |
| Height | 3.81mm |
| Interface | I2C |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7439 |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
