
Stmicroelectronics TDA7440D technical specifications.
| Package/Case | SO |
| Gain | 30dB |
| Height | 2.35mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7440D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
