
Stmicroelectronics TDA744813TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7448 |
| Supply Current | 7mA |
| Supply Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA744813TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
