Stmicroelectronics TDA7449D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7449D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.