
Stmicroelectronics TDA7460NDTR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7460ND |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7460NDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
